
The Z8 microcontroller features a 4KB one-time programmable memory, 236 bytes of RAM, and internal oscillator. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free LQFP package. The device is suitable for surface mount applications and is available on tape and reel. It includes peripherals such as power-on reset and watch dog timer.
Ixys Z86E4016FSC00TR technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
