
8-bit microcontroller featuring a Z8 core architecture, operating at up to 16MHz with 4KB OTP/EPROM memory. This integrated circuit offers 32 I/O pins, including 32 programmable I/O, and includes two timers/counters, POR, and a watchdog timer. It operates from a 4.5V to 5.5V supply, with an access time of 16µs and a maximum power dissipation of 1.21W. Packaged in a 40-pin DIP, this lead-free and RoHS compliant component supports an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Ixys Z86E4016PEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E4016PEG technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E4016PEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
