
8-bit microcontroller featuring a Z8 core architecture, operating at up to 16MHz with 4KB of OTP/EPROM memory. This through-hole component offers 32 I/Os, 2 timers/counters, and integrated POR and WDT peripherals. It operates from a 3.5V to 5.5V supply, with an access time of 16µs and a maximum power dissipation of 1.21W. Packaged in a 40-pin PDIP, this RoHS compliant microcontroller is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Ixys Z86E4016PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E4016PSG technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 3.94mm |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E4016PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
