
The Ixys Z86E4312FSC is a Z8 microcontroller with an 8-bit data bus width and EBI/EMI interface. It features 4KB of OTP EPROM memory and 236 bytes of RAM. The device operates at a maximum frequency of 12MHz and has a maximum supply voltage of 5.5V. It is available in a 64-pin LQFP package and is suitable for surface mount applications. The device is not RoHS compliant and has a maximum operating temperature of 70°C.
Ixys Z86E4312FSC technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.