The Z86E4412FSC microcontroller from Ixys features a Z8 core architecture with 16KB of OTP EPROM memory and an 8-bit data bus. It operates at a maximum frequency of 12MHz and has a maximum supply voltage of 5.5V. The device is packaged in a LQFP package and is suitable for surface mount applications. It can operate over a temperature range of 0°C to 70°C and has a number of peripherals including a power-on reset and a watchdog timer.
Sign in to ask questions about the Ixys Z86E4412FSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E4412FSC technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E4412FSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
