
The Z86E4412FSC00TR is a 16KB OTP Z8 microcontroller with 32 I/Os and an internal oscillator. It features a lead-free package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a tape and reel packaging and is suitable for surface mount applications. The Z8 core architecture supports EBI/EMI interfaces and includes peripherals such as power-on reset and a watchdog timer.
Sign in to ask questions about the Ixys Z86E4412FSC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E4412FSC00TR technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E4412FSC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
