
The Z86E4412PSC is an 8-bit microcontroller from Ixys, featuring 16KB of OTP EPROM memory and 32 programmable I/Os. It operates at a maximum frequency of 12MHz and has a maximum supply voltage of 5.5V. The device is packaged in a DIP package and has a maximum operating temperature of 70°C. It also includes peripherals such as power-on reset and a watchdog timer.
Ixys Z86E4412PSC technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
