
8-bit microcontroller featuring a Z8 core architecture, operating at up to 12MHz with 16KB of OTP/EPROM memory. This integrated circuit offers 32 I/Os, including 32 programmable I/Os, and supports an EBI/EMI interface. It includes two timers/counters, POR, and a watchdog timer, with an internal oscillator. Packaged in a 40-pin DIP, it operates from 3.5V to 5.5V, with a maximum power dissipation of 1.21W and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Ixys Z86E4412PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E4412PSG technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E4412PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
