
The Z86E4412VSC00TR is a Z8 microcontroller from Ixys, featuring 16KB of OTP memory and 32 I/Os. It operates within a temperature range of 0-70°C and is packaged in a surface-mount LCC package. The device includes peripherals such as power-on reset and a watchdog timer, and supports internal oscillator operation. It is available in a tape and reel packaging format.
Sign in to ask questions about the Ixys Z86E4412VSC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E4412VSC00TR technical specifications.
| Access Time | 12us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E4412VSC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
