IC DTC 16K OTP 64-DIP
Ixys Z86E4704PSC technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Frequency | 4MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.