
8-bit microcontroller featuring 16KB OTP/EPROM memory and an 8-bit address/data bus. Operates at up to 16MHz with 32 programmable I/Os and two timers/counters. Includes UART/USART interface and an internal oscillator. Packaged in a 40-pin PDIP for through-hole mounting, with a supply voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Ixys Z86E6116PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E6116PSG technical specifications.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 3.94mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E6116PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
