
The Z86E7216VSG is a Z8 microcontroller with 16KB of OTP memory, operating at a maximum frequency of 8MHz and supply voltage of 5.5V. It features a maximum operating temperature of 70°C and is packaged in a PLCC. The device is lead free and RoHS compliant, with a packaging option of rail/Tube in quantities of 25. It includes peripherals such as power-on reset, watchdog timer, and low voltage detector.
Ixys Z86E7216VSG technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , ROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
No datasheet is available for this part.
