
The Z86E7316FSC is a 32KB EPROM IC with an 8-bit data bus width and a maximum operating frequency of 16MHz. It is packaged in a QFP package and is designed to operate within a temperature range of 0-70°C. The device contains lead and is not RoHS compliant. It features 31 programmable I/Os, a POR, WDT, and LVD peripherals, and 236 bytes of RAM.
Sign in to ask questions about the Ixys Z86E7316FSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E7316FSC technical specifications.
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E7316FSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
