
The Z86E8316PEC is a Z8 microcontroller from Ixys with 4KB of one-time programmable memory and an 8-bit data bus. It operates at a maximum frequency of 16MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PDIP case and is available in quantities of 15. The Z8 microcontroller is not RoHS compliant and contains lead. It features internal oscillation and has a maximum operating temperature of 105°C.
Sign in to ask questions about the Ixys Z86E8316PEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E8316PEC technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E8316PEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
