
8-bit microcontroller (MCU) featuring a Z8 core architecture, operating at up to 16MHz with 4KB OTP/EPROM memory. This integrated circuit offers 21 programmable I/O pins, 2 timers/counters, and includes POR and WDT peripherals. With a 237B RAM size and 28-pin PDIP package, it operates from 3.5V to 5.5V supply voltage, with a maximum power dissipation of 770mW. The component is lead-free and RoHS compliant, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Ixys Z86E8316PEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E8316PEG technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E8316PEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.