
8-bit Microcontroller (MCU) featuring an 8-bit Z8 core architecture operating at 16MHz. This surface-mount device offers 4KB of OTP/EPROM memory and 237B of RAM, with 21 programmable I/Os. It includes two timers/counters, POR, and a watchdog timer, with an operating supply voltage range of 3.5V to 5.5V. The component is RoHS compliant, lead-free, and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Ixys Z86E8316SEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E8316SEG technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E8316SEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
