
The Z8 OTP microcontroller from Ixys features a 4KB OTP memory, 21 I/Os, and an internal oscillator. It is packaged in a lead-free LCC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C. It includes peripherals such as a power-on reset and a watchdog timer. The microcontroller is available on tape and reel for easy handling and installation.
Ixys Z86E8316VEC00TR technical specifications.
| Access Time | 16us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 237B |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
