
The Z8 4KB ROM IC features a 32I/O DIP package with a through hole mount. It operates within a temperature range of 0°C to 70°C and has a memory size of 4KB. The IC includes peripherals such as power-on reset and a watchdog timer. It is packaged in a rail or tube format and contains lead, making it non-lead-free.
Ixys Z86K1505PSCR4545 technical specifications.
| Access Time | 5us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 188B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86K1505PSCR4545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.