
The Z8 4KB ROM 32I/O DIP Through Hole IC from Ixys features a core architecture of Z8, with a memory size of 4KB and 188B of RAM. It operates within a temperature range of 0°C to 70°C and includes peripherals such as a power-on reset and a watchdog timer. The IC has 32 I/Os and an internal oscillator. It is packaged in a DIP case and is lead-free.
Ixys Z86K1505PSGR4545 technical specifications.
| Access Time | 5us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Peripherals | POR, WDT |
| RAM Size | 188B |
| Series | Z8® |
| RoHS | Compliant |
No datasheet is available for this part.
