
IC PCMCIA INTERFACE 100VQFP
Ixys Z86M1720ASC00TR technical specifications.
| Package/Case | LQFP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
