
IC TRANSCEIVER FULL 1/1 100QFP
Ixys Z8720020FSC technical specifications.
| Package/Case | QFP |
| Data Rate | 2.05Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.