Sign in to ask questions about the Ixys Z88C0020PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z88C0020PSC technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | DMA |
| RAM Size | 272B |
| RoHS Compliant | No |
| Series | Z8® Super8 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z88C0020PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
