8-bit microcontroller featuring a ROMless architecture and a Z8 core. Operates at up to 20MHz with an 8-bit data bus width. Includes 32 programmable I/Os, two timers/counters, DMA, and a watchdog timer. Supports UART and USART interfaces, with an internal oscillator. Packaged in a 40-pin PDIP, this RoHS compliant component operates from 4.5V to 5.5V and has an access time of 20µs.
Ixys Z88C0020PSG technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Peripherals | DMA |
| Radiation Hardening | No |
| RAM Size | 272B |
| RoHS Compliant | Yes |
| Series | Z8® Super8 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.