
The Z88C0020VSC is a ROMless microcontroller from Ixys with a core architecture of Z8. It features 32 I/Os and supports UART and USART interfaces. The device operates within a temperature range of 0°C to 70°C and is available in a surface mount LCC package. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Ixys Z88C0020VSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z88C0020VSC technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | DMA |
| RAM Size | 272B |
| RoHS Compliant | No |
| Series | Z8® Super8 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z88C0020VSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
