IC MCU 8BIT ROMLESS 68PLCC
Ixys Z88C0020VSC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | DMA |
| RAM Size | 272B |
| Series | Z8® Super8 |
| RoHS | Not Compliant |
No datasheet is available for this part.