
Ixys Z8937120FSC technical specifications.
| Package/Case | QFP |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z893x1 |
| RoHS | Not Compliant |
No datasheet is available for this part.