The Ixys Z8937120FSC00TR is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a QFP package and is available in quantities of 750. The IC operates at a frequency of 20MHz and is lead-free, but contains lead. It is suitable for use in digital signal processing applications.
Ixys Z8937120FSC00TR technical specifications.
| Package/Case | QFP |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | Z893x1 |
| RoHS | Not Compliant |
No datasheet is available for this part.