
The Z8937120VSC is a surface mount diode from Ixys with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a package quantity of 25 and is packaged in a rail/Tube. The diode has a frequency of 20MHz and is not RoHS compliant. It is not lead-free and is part of the Z893x1 series.
Sign in to ask questions about the Ixys Z8937120VSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8937120VSC technical specifications.
| Package/Case | LCC |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z893x1 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8937120VSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
