The Ixys Z8937320ASC00TR is a surface mount IC with a BQFP package, operating within a temperature range of 0°C to 70°C. It features a 20MHz frequency and supports SPI, Serial, and 3-WIRE interfaces. The device is available in a tape and reel packaging with 1500 units per package.
Ixys Z8937320ASC00TR technical specifications.
| Package/Case | BQFP |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | Z893x3 |
| RoHS | Not Compliant |
No datasheet is available for this part.