The Ixys Z8937320FSG is a 16-bit SPI microcontroller with 16KB of flash memory and 1KB of RAM. It operates at a maximum frequency of 20MHz and has a maximum operating temperature of 70°C. The device is packaged in a PQFP and is designed for surface mount applications. It is compliant with RoHS regulations and is lead-free.
Ixys Z8937320FSG technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Z893x3 |
| RoHS | Compliant |
No datasheet is available for this part.