
8-bit microcontroller featuring a Z8 core architecture, operating at up to 10MHz with 512B OTP memory and 32B RAM. This surface mountable IC offers 13 programmable I/Os, one timer/counter, and an internal oscillator. It supports an operating supply voltage range of 4.5V to 5.5V, with a maximum power dissipation of 880mW and an access time of 10µs. Packaged in an 18-pin SOIC, this lead-free and RoHS compliant component operates between -40°C and 105°C.
Sign in to ask questions about the Ixys Z8E00010SEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8E00010SEG technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 32B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8E00010SEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
