The Z8E00110HEC is a 1KB OTP EPROM IC from Ixys, operating at a maximum temperature of 105°C. It features a 5.5V operating supply voltage and is packaged in a surface mount SSOP package. This IC includes 13 I/Os and 3 timers/counters, with a watchdog timer available. The Z8E00110HEC is designed for general use and is not RoHS compliant.
Sign in to ask questions about the Ixys Z8E00110HEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8E00110HEC technical specifications.
| Access Time | 10us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | Z8® Plus |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8E00110HEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.