
The Z8E00110HEC00TR is a 1KB OTP microcontroller from Ixys with a core architecture of Z8. It features a memory size of 1KB and a memory type of OTP. The device has 13 I/Os and includes peripherals such as PWM and WDT. It operates over a temperature range of -40°C to 105°C and is packaged in a surface mount SSOP package.
Sign in to ask questions about the Ixys Z8E00110HEC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8E00110HEC00TR technical specifications.
| Access Time | 10us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 64B |
| Series | Z8® Plus |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8E00110HEC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.