
8-bit microcontroller (MCU) featuring a Z8 core architecture, operating at up to 10MHz. This IC offers 1KB of OTP/EPROM memory and 64B of RAM, with 13 programmable I/O pins. It includes 3 timers/counters, PWM, and a watchdog timer, with an operating supply voltage range of 4.5V to 5.5V. Packaged in an 18-pin DIP, this lead-free and RoHS compliant component operates from -40°C to 105°C.
Sign in to ask questions about the Ixys Z8E00110PEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8E00110PEG technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8E00110PEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
