
8-bit microcontroller featuring a Z8 core architecture, operating at up to 10MHz with 1KB OTP/EPROM memory. This surface-mount SOIC package offers 13 I/Os, 3 timers/counters, and peripherals including PWM and WDT. It supports an operating supply voltage of 5V (3.5V to 5.5V range) and has a maximum power dissipation of 880mW. The device operates within a temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Ixys Z8E00110SSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8E00110SSG technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8E00110SSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
