
The Ixys Z8F0113HH005SC is an 8-bit eZ8 microcontroller with 1KB of FLASH memory and 256B of RAM. It features 16 programmable I/Os and supports interfaces such as IrDA, UART, and USART. The device operates at a maximum frequency of 5MHz and has a maximum supply voltage of 3.6V. It is available in an SSOP package and is suitable for surface mount applications. The device is not RoHS compliant and contains lead.
Ixys Z8F0113HH005SC technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
No datasheet is available for this part.