
The Ixys Z8F0113PH005SC is an 8-bit eZ8 microcontroller with 1KB of FLASH memory and 16 I/Os. It operates at a maximum frequency of 5MHz and has a maximum supply voltage of 3.6V. The device is packaged in a DIP package and is available in quantities of 18. The microcontroller features an internal oscillator and peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Ixys Z8F0113PH005SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0113PH005SC technical specifications.
| Access Time | 5us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0113PH005SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.