
8-bit microcontroller featuring 1KB FLASH memory and 256B RAM. Operates at up to 5MHz with an eZ8 core architecture and an 8-bit data bus. Offers 16 I/Os, 2 timers/counters, and internal oscillator. Interfaces include IrDA, UART, and USART. Packaged in a 20-pin DIP, this RoHS compliant component supports a supply voltage range of 2.7V to 3.6V and operates from 0°C to 70°C.
Sign in to ask questions about the Ixys Z8F0113PH005SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0113PH005SG technical specifications.
| Access Time | 5us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0113PH005SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.