8-bit microcontroller featuring 1KB FLASH memory and 256B RAM. Operates at up to 5MHz with an 8-bit data bus width. Includes IrDA, UART, and USART interfaces, with 24 I/Os and 2 timers/counters. Packaged in a 28-pin DIP, this lead-free and RoHS compliant component offers internal oscillator and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT.
Sign in to ask questions about the Ixys Z8F0113PJ005SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0113PJ005SG technical specifications.
| Access Time | 5us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0113PJ005SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.