The Ixys Z8F011AHH020EC00TR is a 1KB FLASH microcontroller based on the eZ8 core. It features 17 I/Os and operates over a temperature range of -40°C to 105°C. The device is packaged in a surface mount SSOP package and includes peripherals such as brown-out detect/reset, power-on reset, pulse width modulation, and a low voltage detector. The microcontroller also includes an internal oscillator and supports IrDA, UART, and USART interfaces.
Sign in to ask questions about the Ixys Z8F011AHH020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F011AHH020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F011AHH020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.