The Ixys Z8F011AHH020SC00TR is an eZ8 microcontroller with 1KB of FLASH memory and 256B of RAM. It features 17 I/Os and an internal oscillator. The device operates over a temperature range of 0°C to 70°C and is available in an SSOP package. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It also supports IrDA, UART, and USART interfaces.
Sign in to ask questions about the Ixys Z8F011AHH020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F011AHH020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F011AHH020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.