
8-bit microcontroller (MCU) featuring an eZ8 core architecture and 1KB FLASH memory. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Includes IrDA, UART, and USART interfaces, along with 2 timers/counters and an internal oscillator. Offers 8 programmable I/O pins and 256B RAM. Packaged in an 8-pin DIP, this lead-free and RoHS compliant component supports a supply voltage range of 2.7V to 3.6V and operates from -40°C to 105°C.
Sign in to ask questions about the Ixys Z8F011APB020EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F011APB020EG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 6 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F011APB020EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.