The Ixys Z8F011APH020EG2156 is an 8-bit eZ8 microcontroller with 1KB of FLASH memory and 256B of RAM. It features 17 programmable I/Os and operates at a maximum frequency of 20MHz. The device is packaged in a PDIP and is suitable for use in applications with a maximum operating temperature of 105°C. The microcontroller includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector.
Sign in to ask questions about the Ixys Z8F011APH020EG2156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F011APH020EG2156 technical specifications.
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F011APH020EG2156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.