
8-bit microcontroller (MCU) featuring an eZ8 core architecture and 1KB of FLASH memory. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Includes IrDA and UART/USART interfaces, 17 I/Os, and 2 timers/counters. Packaged in a 20-pin DIP with a temperature range of 0°C to 70°C. Supports 2.7V to 3.6V supply voltage and offers peripherals like Brown-out Detect, POR, PWM, and WDT.
Ixys Z8F011APH020SG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.