The Ixys Z8F011APH020SG2156 is an 8-bit eZ8 microcontroller with 1KB of FLASH memory and 256B of RAM. It features a data bus width of 8 bits and supports UART, IrDA, and USART interfaces. The device operates at a maximum frequency of 20MHz and has a maximum operating temperature of 70°C. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. The microcontroller is packaged in a PDIP package and is available in a rail/Tube packaging option.
Sign in to ask questions about the Ixys Z8F011APH020SG2156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F011APH020SG2156 technical specifications.
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 256B |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F011APH020SG2156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.