The Ixys Z8F011APJ020EC is an eZ8 microcontroller with an 8-bit data bus and a maximum frequency of 20MHz. It features 1KB of FLASH memory and 256 bytes of RAM. The device operates over a temperature range of -40°C to 105°C and is available in a DIP package. The Z8F011APJ020EC also includes peripherals such as a brown-out detect/reset circuit, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Ixys Z8F011APJ020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F011APJ020EC technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F011APJ020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.