
8-bit microcontroller (MCU) featuring 1KB FLASH memory and 256B RAM. Operates at up to 20MHz with an 8-bit data bus width and eZ8 core architecture. Includes IrDA and UART/USART interfaces, 2 timers/counters, and 8 programmable I/Os. Surface mountable in an 8QFN package, this lead-free component supports a supply voltage range of 2.7V to 3.6V and operates from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z8F011AQB020EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 308 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F011AQB020EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.