
8-bit microcontroller (MCU) featuring an eZ8 core architecture, operating at up to 20MHz with 1KB of FLASH memory and 256B of RAM. This surface-mount QFN package offers 8 programmable I/Os, 2 timers/counters, and integrated peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Communication interfaces include IrDA and UART/USART, with an internal oscillator and a maximum supply voltage of 3.6V. Designed for a temperature range of 0°C to 70°C, this lead-free and RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Ixys Z8F011AQB020SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F011AQB020SG technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 308 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F011AQB020SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
