8-bit microcontroller with 1KB FLASH memory and 256B RAM. Features an eZ8 core architecture, operating at up to 5MHz with an 8-bit data bus. Offers IrDA and UART/USART interfaces, 16 programmable I/Os, and 2 timers/counters. Operates from 2.7V to 3.6V, with an access time of 5µs and a temperature range of -40°C to 105°C. Packaged in a 20-pin SSOP for surface mounting. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT.
Sign in to ask questions about the Ixys Z8F0123HH005EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0123HH005EC technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0123HH005EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.