
The Ixys Z8F0123HH005SC is an eZ8 microcontroller with an 8-bit data bus width and 1KB of FLASH memory. It operates at a maximum frequency of 5MHz and has a maximum supply voltage of 3.6V. The device is packaged in a surface mount SSOP package and has 16 programmable I/Os. It also features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is specified to operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Ixys Z8F0123HH005SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0123HH005SC technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0123HH005SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.